Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.04820 | ¥204.82 |
3,000 | ¥1.33905 | ¥4,017.15 |
6,000 | ¥1.26030 | ¥7,561.80 |
12,000 | ¥1.14215 | ¥13,705.80 |