KXOB25-14X1F-TR | ||
---|---|---|
DigiKey Part Number | KXOB25-14X1FTR-ND - Tape & Reel (TR) KXOB25-14X1FCT-ND - Cut Tape (CT) KXOB25-14X1FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-14X1F-TR | |
Description | MONOCRYS SOLAR CELL 30.7MW 690MV | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 30.7 mW 690 mV | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥21.02900 | ¥210.29 |
50 | ¥18.78020 | ¥939.01 |
100 | ¥17.81470 | ¥1,781.47 |
250 | ¥16.74128 | ¥4,185.32 |
500 | ¥15.88258 | ¥7,941.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.88258 | ¥39,706.45 |