KXOB25-12X1F-TR | ||
---|---|---|
DigiKey Part Number | KXOB25-12X1F-TR-ND - Tape & Reel (TR) KXOB25-12X1F-CT-ND - Cut Tape (CT) KXOB25-12X1F-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-12X1F-TR | |
Description | MONOCRYS SOLAR CELL 24.5MW 690MV | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 24.5 mW 690 mV | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 24.5 mW | |
Current @ Pmpp | 43.9 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 46.7 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.59000 | ¥24.59 |
10 | ¥20.83100 | ¥208.31 |
50 | ¥18.60320 | ¥930.16 |
100 | ¥17.64670 | ¥1,764.67 |
250 | ¥16.58344 | ¥4,145.86 |
500 | ¥15.73284 | ¥7,866.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.73284 | ¥39,332.10 |