MIKROE-651 | ||
---|---|---|
DigiKey Part Number | 1471-1517-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-651 | |
Description | MONOCRYSTL SOLAR CELL 400MW 4.6V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 400 mW 4.6 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 400 mW | |
Current @ Pmpp | 100 mA | |
Voltage @ Pmpp | 4 V | |
Current - Short Circuit (Isc) | 105 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Cells | |
Size / Dimension | 2.750" L x 2.559" W x 0.126" H (70.00mm x 65.00mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.00000 | ¥136.00 |