BC-A3MM006F | ||
---|---|---|
DigiKey Part Number | 1847-BC-A3MM006F-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-A3MM006F | |
Description | CABLE STEREO 3.5MM MALE-MALE 6FT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.32600 | ¥203.26 |
25 | ¥19.25240 | ¥481.31 |
50 | ¥18.80440 | ¥940.22 |
100 | ¥17.90950 | ¥1,790.95 |
320 | ¥15.67088 | ¥5,014.68 |
640 | ¥15.22308 | ¥9,742.77 |
1,280 | ¥12.98437 | ¥16,619.99 |
2,560 | ¥12.08891 | ¥30,947.61 |