10-03718 | |
---|---|
DigiKey Part Number | 839-10-03718-ND |
Manufacturer | |
Manufacturer Product Number | 10-03718 |
Description | CBL 3.5MM 3CON M-M 6' SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03718 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
540 | ¥51.02139 | ¥27,551.55 |