EVAL-ADHV4702-1CPZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-ADHV4702-1CPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADHV4702-1CPZ | |
Description | EVAL BOARD FOR ADHV4702-1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADHV4702-1 1 - Single Channels per IC General Purpose Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended | |
Slew Rate | 74V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Output / Channel | 20 mA | |
Current - Supply (Main IC) | 3 mA | |
Voltage - Supply, Single/Dual (±) | 24V ~ 220V, ±12V ~ 110V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADHV4702-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,790.65000 | ¥1,790.65 |