EVAL-AD7177-2SDZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD7177-2SDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7177-2SDZ | |
Description | EVAL BOARD FOR AD7177 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7177-2 - 32 Bit 10k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 10k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 105mW @ 10kSPS | |
Utilized IC / Part | AD7177-2 | |
Supplied Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.51000 | ¥534.51 |