ADC128S102EVM | ||
---|---|---|
DigiKey Part Number | 296-45576-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC128S102EVM | |
Description | EVAL BOARD FOR ADC128S102 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ADC128S102 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 10.7mW @ 1MSPS | |
Utilized IC / Part | ADC128S102 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |