EVAL-AD7606C16FMCZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD7606C16FMCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7606C16FMCZ | |
Description | EVAL BOARD FOR AD7606C-16 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7606C-16 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Parallel, Serial | |
Input Range | ±20V | |
Power (Typ) @ Conditions | 245mW @ 1MSPS | |
Utilized IC / Part | AD7606C-16 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.14000 | ¥665.14 |