DC2362A | ||
---|---|---|
DigiKey Part Number | 505-DC2362A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2362A | |
Description | LT3033 DEMO BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT3033 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.9V | |
Current - Output | 3A | |
Voltage - Input | 1.05V ~ 10V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3033 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.35000 | ¥821.35 |