STTH60RQ06-M2Y | ||
---|---|---|
DigiKey Part Number | 497-STTH60RQ06-M2YTR-ND - Tape & Reel (TR) 497-STTH60RQ06-M2YCT-ND - Cut Tape (CT) 497-STTH60RQ06-M2YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH60RQ06-M2Y | |
Description | BRIDGE RECT 600V 60A ACEPACK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ACEPACK SMIT | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH60RQ06-M2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Current - Reverse Leakage @ Vr | 80 µA @ 600 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ACEPACK SMIT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.89000 | ¥139.89 |
10 | ¥123.26300 | ¥1,232.63 |
100 | ¥106.60660 | ¥10,660.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥106.60660 | ¥21,321.32 |
400 | ¥103.27523 | ¥41,310.09 |
600 | ¥96.61238 | ¥57,967.43 |