DAC82002EVM | ||
---|---|---|
DigiKey Part Number | 296-DAC82002EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC82002EVM | |
Description | DAC82002 EVALUATION MODULE FOR D | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DAC82002 16 Bit 50M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 50M | |
Data Interface | SPI | |
Settling Time | 1 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | DAC82002 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.60000 | ¥1,477.60 |