ADA4530-1R-EBZ-TIA | ||
---|---|---|
DigiKey Part Number | 505-ADA4530-1R-EBZ-TIA-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4530-1R-EBZ-TIA | |
Description | EVAL BOARD FOR ADA4530-1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADA4530-1 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 5.5 MHz | |
Current - Output / Channel | 15 mA | |
Current - Supply (Main IC) | 900 µA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V, ±2.25V ~ 8V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4530-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,190.51000 | ¥6,190.51 |