LMH32401RGTEVM | ||
---|---|---|
DigiKey Part Number | 296-LMH32401RGTEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH32401RGTEVM | |
Description | LMH32401 TRANSIMPEDANCE AMPLIFIE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LMH32401 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Output / Channel | 26.6 mA | |
Current - Supply (Main IC) | 29 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.45V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMH32401 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.82000 | ¥1,009.82 |