DC2414A | ||
---|---|---|
DigiKey Part Number | 505-DC2414A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2414A | |
Description | EVAL BOARD LTC6268 LTC6268-10 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LTC6268, LTC6268-10 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6268, LTC6268-10 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.52000 | ¥241.52 |