LTC6268IS8-10#PBF | |
---|---|
DigiKey Part Number | 505-LTC6268IS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6268IS8-10#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS8-10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 4 GHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55900 | ¥725.59 |
25 | ¥69.18280 | ¥1,729.57 |
100 | ¥60.07170 | ¥6,007.17 |
300 | ¥57.37227 | ¥17,211.68 |
500 | ¥52.30988 | ¥26,154.94 |
1,000 | ¥45.56021 | ¥45,560.21 |