J-FET Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,935 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.15674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
24,283 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.00781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,902 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
91,209 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.37138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
46,254 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.85868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
19,908 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.74795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,586 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.02990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 2 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,596 In Stock | 1 : ¥7.39000 Tube | - | Tube | Last Time Buy | J-FET | 4 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
2,862 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,249 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 50 pA | 5 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
10,639 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.54069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,726 In Stock | 1 : ¥8.95000 Tube | Tube | Active | J-FET | 1 | - | 12V/µs | 5 MHz | - | 30 pA | 3 mV | 5mA | - | 30 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
7,596 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 4 MHz | - | 50 pA | 5 mV | 3.6mA (x2 Channels) | - | 10 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
10,639 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.29524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 2 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,808 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.29524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 2 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
10,850 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.89890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 50 pA | 500 µV | 4.5mA (x2 Channels) | - | 7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,783 In Stock | 1 : ¥14.04000 Tube | - | Tube | Active | J-FET | 2 | - | 15V/µs | 4 MHz | - | 50 pA | 1 mV | 3.6mA (x2 Channels) | - | 10 V | 40 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,866 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.98516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 45V/µs | 10 MHz | - | 1 pA | 300 µV | 3.1mA (x2 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,359 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.57844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,800 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.65679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 45V/µs | 10 MHz | - | 20 pA | 1.1 mV | 3.1mA (x2 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,411 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.25010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20.7V/µs | 3 MHz | - | 30 pA | 650 µV | 4.8mA (x2 Channels) | 80 mA | 10 V | 30 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,106 In Stock | 1 : ¥19.05000 Tube | - | Tube | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
7,303 In Stock 131,286 Marketplace | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥8.78742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 5 pA | 1.5 mV | 220µA | 60 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,830 In Stock | 1 : ¥19.87000 Tube | - | Tube | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,193 In Stock | 1 : ¥20.52000 Cut Tape (CT) 2,500 : ¥9.40310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 45V/µs | 10 MHz | - | 20 pA | 700 µV | 3.1mA (x2 Channels) | 48 mA | 4.5 V | 38 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |