ADA4945-1CP-EBZ | ||
---|---|---|
DigiKey Part Number | 505-ADA4945-1CP-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4945-1CP-EBZ | |
Description | AMPLIFIER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADA4945-1 1 - Single Channels per IC Differential Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 145 MHz | |
Current - Output / Channel | 170 mA | |
Current - Supply (Main IC) | 4 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4945-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.99000 | ¥181.99 |