OPA1S2384EVM | ||
---|---|---|
DigiKey Part Number | 296-45822-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA1S2384EVM | |
Description | EVAL MODULE FOR OPA1S2384 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | OPA1S2384 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 150V/µs | |
Current - Output / Channel | 100 mA | |
Current - Supply (Main IC) | 9.2 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA1S2384 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |