ADA4530-1ARZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4530-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4530-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4530-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4530-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4530-1ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
-3db Bandwidth | 5.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.92000 | ¥258.92 |
10 | ¥238.79300 | ¥2,387.93 |
25 | ¥228.06560 | ¥5,701.64 |
100 | ¥203.91610 | ¥20,391.61 |
250 | ¥194.52540 | ¥48,631.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥174.40217 | ¥174,402.17 |