Microchip PIC32MX274 XLP Starter Kit | DigiKey Daily
Microchip’s PIC32MX274 XLP Starter Kit is a full development platform that is compatible with existing PIC32MX class devices but cuts run current in half while delivering increased performance for IoT, connectivity, and other low power applications. The PIC32MX274 MCU features a 72 MHz, 116 DMIPS core, includes 256 KB of flash, and uses Microchip’s XLP technology for efficient operation and long battery life. The starter kit also includes a low-power BTLE radio, 9-axis IMU, light sensor, and barometric pressure sensor. A MikroBus expansion socket supports click boards and Microchip’s X32 header let’s users add PIC32 audio CODEC and DAC boards or a separate BM64 bluetooth module.