VideoLibrary

Littelfuse ITV Series | Datasheet Preview

Littelfuse’s ITV series battery protector is designed for use in a wide variety of battery-operated applications. Littelfuse's three-terminal surface-mount battery protector can provide both overcurrent and overvoltage, or overcharging protection. This is a secondary protection device that provides added protection for accidental overcurrent or over-temperature error conditions that can occur. Fuse elements are used to cut off the circuit when overcurrent issues occur, and a heater is embedded into the protector under the fuse elements, generating heat to blow the fuse once overvoltage is detected by IC or FETs. The ITV series offers a fast response, a low internal resistance, and is surface-mountable via reflow soldering methods. This is a unique UL- and TUV-certified device for universal battery protection in applications like automotive networks, power tools, and many other battery-operated devices.

1/17/2022 10:22:05 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
FUSE BATTERY PROTECTOR 12V 12AITV4030L1212NRFUSE BATTERY PROTECTOR 12V 12A6168 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 20V 45AITV9550L2030MRFUSE BATTERY PROTECTOR 20V 45A931 - 立即发货$80.13查看详情
FUSE BATTERY PROTECTOR 20V 15AITV4030L2015NRFUSE BATTERY PROTECTOR 20V 15A185 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 8V 12AITV4030L0812NRFUSE BATTERY PROTECTOR 8V 12A5399 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 36V 15AITV4030L1415NRFUSE BATTERY PROTECTOR 36V 15A6372 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 36V 12AITV4030L1412NRFUSE BATTERY PROTECTOR 36V 12A2564 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 50V 45AITV9550L5045MRFUSE BATTERY PROTECTOR 50V 45A3082 - 立即发货$80.13查看详情
FUSE BATTERY PROTECTOR 20V 30AITV5432L2030WRFUSE BATTERY PROTECTOR 20V 30A2719 - 立即发货$46.64查看详情
FUSE BATTERY PROTECTOR 30V 45AITV9550L3045MRFUSE BATTERY PROTECTOR 30V 45A1764 - 立即发货$80.13查看详情
FUSE BATTERY PROTECTOR 8V 15AITV4030L0815NRFUSE BATTERY PROTECTOR 8V 15A2372 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 12V 15AITV4030L1215NRFUSE BATTERY PROTECTOR 12V 15A3612 - 立即发货$43.87查看详情
FUSE BATTERY PROTECTOR 14V 30AITV5432L1430WRFUSE BATTERY PROTECTOR 14V 30A0 - 立即发货$46.64查看详情
FUSE BATTERY PROTECTOR 30V 30AITV5432L3030WRFUSE BATTERY PROTECTOR 30V 30A0 - 立即发货$46.64查看详情