VideoLibrary
Arduino Uno Wi-Fi Rev 2 | Digi-Key Daily
Arduino offers their Uno Wi-Fi Rev 2, which uses, for the first time on an Arduino board, a brand new 8-bit microprocessor from Microchip.
Video Player is loading.
Current Time 0:00
Duration 1:06
Loaded: 14.84%
Stream Type LIVE
Remaining Time 1:06
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected
  • en (Main), selected

Arduino Uno Wi-Fi Rev 2 | DigiKey Daily

Arduino offers their Uno Wi-Fi Rev 2, which uses, for the first time on an Arduino board, a brand new 8-bit microprocessor from Microchip. Connect the board to your Wi-Fi network in a secure manner using the new ECC608 crypto chip accelerator, and then explore the possibilities with the onboard inertial measurement unit. Other features include 14 digital input and output pins, of which six can be used as PWM outputs, six analog inputs, a 16 megahertz ceramic resonator, a USB connection, an in-circuit serial programming header, and a reset button. This board contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with an AC-to-DC adapter or battery to get started.

9/21/2018 1:48:54 PM