Belleson
关于 Belleson
Established in 2010, Belleson manufactures extremely high performance discrete LDO voltage regulators and op amps for use in very low noise, high accuracy systems such as high end audio recording and playback, sensor interface and other sensitive applications. Voltage regulators are available from 1V output to 450V, 1A to 10A, using a patented circuit design. Bel amp is an innovative high impedance JFET input op amp with very low distortion and a low impedance, high current output stage.