XH Connector Datasheet - JST Sales America Inc

View All Related Parts | View PDF Datasheet

1
5
JST
1
The XH connector was developed based
on the high reliability and versatility of our
NH series connectors. The connector is very
small with a mounting height of 9.8mm.
Specifications – – – – – – – – –
• Current rating:
3A AC, DC (AWG #22)
• Voltage rating:
250V AC, DC
• Temperature range: -25°C to +85°C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 m
Ω
max.
After environmental tests/ 20 m
Ω
max.
• Insulation resistance:
1,000 M
Ω
min.
• Withstanding voltage:
1,000 V AC/minute
• Applicable wire: AWG #30 to #22
• Applicable PC board thickness: 1.6 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards – – – – – – – – – – – –
0
Recognized E60389
1
Certified LR20812
2
J50014297
XH
CONNECTOR
2.5mm pitch/Disconnectable Crimp style connectors
Radial Tape
Emboss Tape
3/6
±1/16
)3/6
NJO
*
)
4/5
NJO
*
6/86
8
:/9
±1/16
2 circuits
;ø2
3 circuits or more
;ø1/:!
+1/2
1
25/4
22/6
7/2
3/6
±!1/16
)3/6
NJO
*!
)
:/3
NJO
*!
Ø 1/:
+1/2
1
Top entry type
Side entry type
3/6
±1/16
3/6
NJO
4/5
NJO
3
±1/16
2/7
±1/16
±1/16
5/46
ø1/:
+1/2
1
ø2/8
+1/2
1
+1/3
1
±1/16
2 circuits
;ø2
3 circuits or more
;ø1/:
+1/2
1
ø2/2
6/86
8
:/9
Top entry type with a boss
1/3
4/:!
!
22
7/6
2/9
3/4!
!
3/6
2/4
End face of wafer on the mating side
Through-hole type (viewed from soldening side)
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
● Original folded beam contact
● Box-shaped shrouded header
● Header with a boss
● Interchangeability
● Conforming to the HA terminal
<Single circuit>
<2 circuits or more>
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. Hole dimensions differ according to the type of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions
should be larger. The dimensions above should serve as a guideline. Contact JST for details.
Side entry type
SMT type (viewed from component side)
RoHS compliance
Note:
1. XHP-2(10.0)-U is 2 circuits 10.0mm pitch plugged up.
Not UL/CSA/TU
V approved.
2. XHP-6(5.0)-U is 6 circuits 5.0mm pitch plugged up.
Not UL/CSA/TU
V approved.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
XHP-1-oo
-
(blank)…natural (white)
BK…black
R…red
E…blue
Y…yellow
L…lemon yellow
M…green
D…orange
N…brown
FY…vivid yellow
<Plugged up type>
ex.
XHP-2(10.0)-U-oo
-
(blank)…natural (white)
R…red
E…blue
2
XH CONNECTOR
2/9
2/7
7/6
3/46
2/:6
7/6
3
3/5
8/86
5/2
6/8
"
#
%
Circuit No.1 mark
8/86
5/2
6/8
3/6
"
#
%
Circuit No.1 mark
8/86
5/2
6/8
"
#
%
Circuit No.1 mark
Material and Finish
Model No.
Applicable Wire
Q'ty /
reel
NN
3
"E($
Insulation O.D
(mm)
Phosphor bronze, tin-plated
(reflow treatment)
SXH-001T-P0.6N
SXH-001T-P0.6
SXH-002T-P0.6
1/24∼1/44!
1/19∼1/44!
1/16∼1/24
37∼33!
39∼33!
41∼37
2/4∼2/:!
1/:∼2/:!
1/:∼2/4
6-111
9-111
Shape
"
#
RoHS compliance
Note:
1. Contact JST if you require gold-plated contacts or contacts made of brass.
2. Contact JST also if you require shielded wires, thin wires or other
special wires.
3. SXH-001T-P0.6N is low-insertion force type contact, for easier insertion/
withdrawal, which would be less resistant to the vibration.
Shape A
Shape B
Circuits
Model No.
Dimensions (mm)
Q
'
ty / bag
"%
Material
PA 6, UL94V-0, natural (white)
#
!2!
!!3!
!!
3!
!!4!
!!5!
!!6!
!!7!
7!
!!8!
!!9!
!!:!
21!
22!
23!
24!
25!
26!
27!
31
XHP-1
XHP-2
XHP-2(10.0)-U
XHP-3
XHP-4
XHP-5
XHP-6
XHP-6(5.0)-U
XHP-7
XHP-8
XHP-9
XHP-10
XHP-11
XHP-12
XHP-13
XHP-14
XHP-15
XHP-16
XHP-20
–! !
3/6!
21/1!
6/1!
8/6!
21/1!
23/6!
36/1!
26/1!
28/6!
31/1!
33/6!
36/1!
38/6!
41/1!
43/6!
46/1!
48/6!
58/6
4/3!
6/8!
24/3!
9/3!
21/8!
24/3!
26/8!
39/3!
29/3!
31/8!
34/3!
36/8!
39/3!
41/8!
44/3!
46/8!
49/3!
51/8!
61/8
5/9!
8/4!
25/9!
:/9!
23/4!
25/9!
28/4!
3:/9!
2:/9!
33/4!
35/9!
38/4!
3:/9!
43/4!
45/9!
48/4!
4:/9!
53/4!
63/4
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
611
%TOXGIX
%VJNU!GUUSJIGXTV
&JLW
%VJNU!GUUSJIGXTV!ZJXQ!KJLW
"UUSJIGXTV
SXH-001T-P0.6N
"@.<3?
><B.=
+><B.B%
><0BF,.112.17?
B%0BF,.112.17?
SXH-001T-P0.6
><B.=
+><B.B%
><0BF,.112.17
B%0BF,.112.17
"@=><!BF,112.17?
"@=B%!BF,112.17?
"@=><!BF,112.17
"@=B%!BF,112.17
Note: *Strip-crimp applicator
%TOXGIX
%VJNU!GUUSJIGXTV
&JLW
%VJNU!GUUSJIGXTV!ZJXQ!KJLW
"UUSJIGXTV
SXH-002T-P0.6
"@.<3?
><B.=
+><B.B%
><0BF,.113.17
B%0BF,.113.17
"@=><!BF,113.17
"@=B%!BF,113.17
Plugged up
<6 circuits 5.0mm pitch>
<2 circuits 10.0mm pitch>
Contact
%VJNUJOP
NGIQJOL
%VJNUJOP
NGIQJOL
Housing
3
XH CONNECTOR
Top entry type of glass-filled nylon
Circuits
Model No.
Dimensions (mm)
Q'ty / bag
"#
3
4
5
6
7
8
9
:
21!!
22!!
23!!
24!!
25!!
26!!
B2B-XH-2
B3B-XH-2
B4B-XH-2
B5B-XH-2
B6B-XH-2
B7B-XH-2
B8B-XH-2
B9B-XH-2
B10B-XH-2
B11B-XH-2
B12B-XH-2
B13B-XH-2
B14B-XH-2
B15B-XH-2
3/6
6/1
8/6
21/1
23/6
26/1
28/6
31/1
33/6
36/1
38/6
41/1
43/6
46/1
8/5
:/:
23/5
25/:
28/5
2:/:
33/5
35/:
38/5
3:/:
43/5
45/:
48/5
4:/:
2-111
2-111
611
611
611
611
361
361
361
361
361
361
361
361
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PA 66, UL94V-0, natural (ivory)
<2 circuits>
<3 to 8 circuits>
<9 circuits or more>
#
"
3/56
8
4/5
8
4/5
8
4/5
1/75
6/86
7/86
6/86
6/86
7/86
3/6
3/56
"
#
1/75
3/6
/56
"
#
1/75
0.64
)3/46*!
"
3/56
#
6/86
4/5
8
"
#
3/56
4/5
8
6/86
)3/46*!
3/6
0.64
"
#
3/56
3/6
)7/2*!
4/5
8
22/6
0.64
B
)!*
#.F,.".2;8/7!
B
)!*
#.F,.";:/3
Top entry type
Top entry type
<2 circuits>
plugged up
<3 circuits or more>
Side entry type
Material and Finish
Dimensions (mm)
AB
Top entry type Side entry type
Q'ty / box
Circuits
Model No.
Top entry type
Side entry type
B2B-XH-A
B2(10.0)B-XH-A-U
B3B-XH-A
B4B-XH-A
B5B-XH-A
B6B-XH-A
B7B-XH-A
B8B-XH-A
B9B-XH-A
B10B-XH-A
B11B-XH-A
B12B-XH-A
B13B-XH-A
B14B-XH-A
B15B-XH-A
B16B-XH-A
B20B-XH-A
2
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
20
2.5
10.0
5.0
7.5
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
30.0
32.5
35.0
37.5
47.5
7.4
14.9
9.9
12.4
14.9
17.4
19.9
22.4
24.9
27.4
29.9
32.4
34.9
37.4
39.9
42.4
52.4
1,000
1,000
1,000
500
500
500
500
250
250
250
250
250
250
250
250
200
100
1,000
1,000
500
500
500
250
250
250
250
250
200
200
200
100
100
S2B-XH-A-1
S3B-XH-A-1
S4B-XH-A-1
S5B-XH-A-1
S6B-XH-A-1
S7B-XH-A-1
S8B-XH-A-1
S9B-XH-A-1
S10B-XH-A-1
S11B-XH-A-1
S12B-XH-A-1
S13B-XH-A-1
S14B-XH-A-1
S15B-XH-A-1
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
S2B-XH-A
S3B-XH-A
S4B-XH-A
S5B-XH-A
S6B-XH-A
S7B-XH-A
S8B-XH-A
S9B-XH-A
S10B-XH-A
S11B-XH-A
S12B-XH-A
S13B-XH-A
S14B-XH-A
S15B-XH-A
S16B-XH-A
RoHS compliance
This product displays (LF)(SN) on a label.
Note: B2(10.0)B-XH-A-U is 2 circuits 10.0mm pitch plugged up.
Not UL/CSA/TU
V approved.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
S3B-XH-A(-1)-oo
-
(blank)…natural (white)
BK…black
R…red
E…blue
Y…yellow
L…lemon yellow
M…green
D…orange
N…brown
FY…vivid yellow
RoHS compliance
This product displays (LF)(SN) on a label.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B2B-XH-2-oo
-
(blank)…natural (ivory)
C…black
R…red
E…blue
Y…yellow
M…green
⃞1/75
8
4/5
3/56
"
#
)3/46*!
6/86
Through-hole type shrouded header
The shrouded headers are interchangeable with those of the NR and NRD insulation displacement connectors, and JQ board-to-board connectors.
Through-hole type shrouded header
4
XH CONNECTOR
7
6/6
3/6
#
"
4/86
1/75
8
)4*!
Circuits
Model No.
Dimensions (mm)
Q'ty /
box
"#
2
3
4
5
6
7
8
9
:
21!!
23!!
*B1B-XH-AM
B2B-XH-AM
B3B-XH-AM
B4B-XH-AM
B5B-XH-AM
B6B-XH-AM
B7B-XH-AM
B8B-XH-AM
B9B-XH-AM
B10B-XH-AM
B12B-XH-AM
–!
3/6
6/1
8/6
21/1
23/6
26/1
28/6
31/1
33/6
38/6
–!
8/5
:/:
23/5
25/:
28/5
2:/:
33/5
35/:
38/5
43/5
2-111
2-111
2-111
611
611
611
611
361
361
361
361
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
RoHS compliance
This product displays (LF)(SN) on a label.
Note: *Marked product is not UL/CSA/TU
V approved.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B1B-XH-AM-oo
-
(blank)…natural (white)
BK…black
R…red
E…blue
Y…yellow
L…lemon yellow
M…green
Top entry type with a boss
<2 circuits>
<1 circuit>
<3 circuits or more>
1/75
)3/46*!
5/:
6/86
5/46
4/5
8
3/8
2/6
1/75
)3/46*!
"
3/56
#
6/86
2/7
3
4/5
8
2/6
ø2
1/75
"
#
3/56
8
ø2
6/86
3/6
2/7
3
)3/46*
4/5
2/6
Circuits
Model No.
Dimensions (mm)
"#
Q'ty /
reel
Material and Finish
6/1
8/6
23/6
S3B-XH-SM4-TB
S4B-XH-SM4-TB
S6B-XH-SM4-TB
23/6
26/1
31/1
611
611
611
4!
5!
7!
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 6T, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
RoHS compliance
This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
S3B-XH-SM4-oo-TB
-
(blank)…natural (ivory)
M…green
R…red
E…blue
L…lemon yellow
Through-hole type shrouded header
The shrouded headers are interchangeable with those of the NR and NRD insulation displacement connectors, and JQ board-to-board connectors.
SMT type shrouded header
5
XH CONNECTOR
3/6
#
"
3/56
8
3/9
1/75
7/86
!
)ø1/8*!
3/6
#
"
3/56
8
3/9
1/75
7/86
!
)ø1/8*!
3/6
8/5
3/56
1/75
8
7/86
!
)ø1/8*!
TV4 type
2-TV4 type
2-TV4 type
Circuits
Model No.
Dimensions (mm)
"#
CD5
3.CD5
3!
4!
5!
6!
7!
8!
9
B3B-XH-TV4
B4B-XH-TV4
–!
–!
–!
B2B-XH-2-TV4
B3B-XH-2-TV4
B4B-XH-2-TV4
B5B-XH-2-TV4
B6B-XH-2-TV4
B7B-XH-2-TV4
B8B-XH-2-TV4
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: TV4 type/ PA 66, UL94V-0, natural (white)
2-TV4 type/ Glass-filled PA 66, UL94V-0, natural (ivory)
–!!
6/1!
8/6!
21/1!
23/6!
26/1!
28/6
–!!
:/:!
23/5!
25/:!
28/5!
2:/:!
33/5
2-11
1!
2-111!
611!
611!
611!
611!
611
Q'ty / box
RoHS compliance
This product displays (LF)(SN) on a label.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B2B-XH-2-TV4-oo
-
(blank)…natural (TV4 type/white, 2-TV4 type/ivory)
C…black (glass-filled)
BK…black
R…red
E…blue
Y…yellow
M…green
23/8
31
:
7
29
ø!5
7/86
2 circuits: 5.1
3 to 8 circuits: 3.85
2 circuits: 2.5
3 to 8 circuits: 5
2 and 3 circuits
;23/8
4 to 8 circuits
;36/5
Note: Conforms to JIC C 0806 of "Tape packaging of components with
unidirectional leads on continuous tapes".
<3 to 4 circuits>
<3 to 8 circuits>
<2 circuits>
Through-hole type shrouded header on radial-tape
Taping specification
Packaging specifications
TERMINALS & CONECTORS
D
H
W
=LGKLV!XGUL
CGJS!XGUL
Flat pack (zigzag folded)
24 indexing holes per fold (304.8mm)
316(
E
)
45(
&
)
330(
,
)mm
1,000 pcs. / box
500 pcs. / box
19.05mm
3-!4!IJVIYJXW!
5∼9!IJVIYJXW
@GIRGPL!X\UL!
&JWXGOIL!HLXZLLO!MTSKW!
#T[!WJ]L
&JWXGOIL!HLXZLLO!XQL!LOK!TM!XQL!XGUL!GOK!
XQL!MJVWX!ITOOLIXTV
'
W!ILOXLV!SJOL!)LJXQLV!LOK*
AYGOXJX\
Note: Products of different packaging specifications are also available.
Contact JST for details.
Distance between the end of the tape and
the first connector's center line (either end)