3M
Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Solder Tail
961 Series
High temperature dielectric
"No lead" wave and refow solder compatible
End stackable Feature
Single and dual row
Mates with boardmount and wiremount products
RoHS Compliant. See the Regulatory InFormation
Appendix (RIA) in the RoHS compliance section oF
www.3Mconnectors.com For compliance inFormation
(RIA E1 & C1 apply)
Date ModiFied: November 26, 2012
TS-2181-C
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermoplastic
Flammability:
UL 94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5 μm [50–100 μ"] Nickel
Wiping Area: Flash Gold
Solder Tail Area: 1–3 μm [40–118 μ"] Matte Tin
Electrical
Current Rating:
2 A
Insulation Resistance:
> 5 x 10
8
Ohm at 100 V
DC
Withstanding Voltage:
1000 V
DC
Environmental
Temperature Range:
-25 °C to +105 °C
Processing Temperature:
max. 260 °C (ProFle per J-STD-020C)
Moisture Sensitivity Level:
1 (per J-STD-020C)
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering
information
call your Local 3M Service Center
UL File No.: E68080
3M
Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Solder Tail
961 Series
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering
information
call your Local 3M Service Center
Ordering Information
TS-2181-C
Sheet 2 of 2
Tolerance Unless Noted [mm]
Nominal Size
0.5–3
3–6
6–30
30–120
Linear Dim
+/- 0.1
+/- 0.1
+/- 0.2
+/- 0.3
Radii
+/- 0.2
+/- 0.5
+/- 1
+/- 1
961XXX
6X04
AR
Rows:
1 = 1 Row
2 = 2 Row
Contact Quantity:
02–36 Pins / 1 Row
04–72 Pins / 2 Row
Mating Pin Length:
Dim 'B':
4 = 5.5 mm [.22]
8 = 6.8 mm [.27]
n = No. of Contacts
PCB Layout
(RIA E1 & C1 Apply)
Important Notice
All statements, technical information, and recommendations related to 3M's products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M's current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized offcer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase.
3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M's option, to replace or repair the 3M product or refund the purchase price of the 3M product.
Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012.
All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX
78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.