![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/507/225/MFG_PBO-1_tmb.jpg)
TMP 30
Traco Power
板安装电源 | AC DC 转换器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TMP 30124 AC/DC CONVERTER 24V 30W | AC/DC CONVERTER 24V 30W | 148 | 盒 | - | |
TMP 30112 AC/DC CONVERTER 12V 30W | AC/DC CONVERTER 12V 30W | 111 | 盒 | - | |
TMP 30215 AC/DC CONVERTER +/-15V 30W | AC/DC CONVERTER +/-15V 30W | 110 | 盒 | - | |
TMP 30515 AC/DC CONVERTER 5V +/-15V 29W | AC/DC CONVERTER 5V +/-15V 29W | 81 | 盒 | - | |
TMP 30212 AC/DC CONVERTER +/-12V 31W | AC/DC CONVERTER +/-12V 31W | 17 | 盒 | - | |
TMP 30105 AC/DC CONVERTER 5V 30W | AC/DC CONVERTER 5V 30W | 6 | 盒 | - | |
TMP 30512 AC/DC CONVERTER 5V +/-12V 29W | AC/DC CONVERTER 5V +/-12V 29W | 5 | 盒 | - | |
TMP 30115 AC/DC CONVERTER 15V 30W | AC/DC CONVERTER 15V 30W | 6 | 盒 | - | |
TMP 30148 AC/DC CONVERTER 48V 30W | AC/DC CONVERTER 48V 30W | 5 | 盒 | - | |
TMP 30252 AC/DC CONVERTER 5V 12V 30W | AC/DC CONVERTER 5V 12V 30W | 0 | 盒 | - | |
TMP 30316 AC/DC CONVERTER 3.3V 5V 12V 24W | AC/DC CONVERTER 3.3V 5V 12V 24W | 0 | 盒 | - | |
TMP 30317 AC/DC CONVERTER 5V 3.3V 12V 29W | AC/DC CONVERTER 5V 3.3V 12V 29W | 0 | 盒 | - | |
TMP 30522 AC/DC CONVERTER 5V +/-12V 30W | AC/DC CONVERTER 5V +/-12V 30W | 0 | 盒 | - |