3RH21311
Siemens
继电器 | 接触器(机电)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
3RH21311BB40 CONTACTOR RELAY 3NO+1NC DC 24V S | CONTACTOR RELAY 3NO+1NC DC 24V S | 76 | 散装 | - | |
3RH21311AK60 CONTACTOR RELAY 3NO+1NC AC 110V | CONTACTOR RELAY 3NO+1NC AC 110V | 15 | 散装 | - | |
3RH21311AF00 CONTACTOR RELAY 3NO+1NC AC 110V | CONTACTOR RELAY 3NO+1NC AC 110V | 9 | 散装 | - | |
3RH21311AP60 CONTACTOR RELAY 3NO+1NC AC 240V | CONTACTOR RELAY 3NO+1NC AC 240V | 7 | 散装 | - | |
3RH21311AP00 CONTACTOR RELAY 3NO+1NC AC 230V | CONTACTOR RELAY 3NO+1NC AC 230V | 4 | 散装 | - | |
3RH21311BG40 CONTACTOR RELAY 3NO+1NC DC 125V | CONTACTOR RELAY 3NO+1NC DC 125V | 9 | 散装 | - | |
3RH21311JB40 COUPLING RELAY 3NO+1NC DC 24V SC | COUPLING RELAY 3NO+1NC DC 24V SC | 19 | 散装 | - | |
3RH21311AN20 CONTACTOR RELAY 3NO+1NC AC 220V | CONTACTOR RELAY 3NO+1NC AC 220V | 2 | 散装 | - | |
3RH21311AB00 CONTACTOR RELAY 3NO+1NC AC 24V S | CONTACTOR RELAY 3NO+1NC AC 24V S | 0 | 散装 | - | |
3RH21311KB40 COUPLING RELAY 3NO+1NC DC 24V SC | COUPLING RELAY 3NO+1NC DC 24V SC | 1 | 散装 | - | |
3RH21311AH00 CONTACTOR RELAY 3NO+1NC AC 48V S | CONTACTOR RELAY 3NO+1NC AC 48V S | 0 | 盒 | - | |
3RH21311AU00 CONTACTOR RELAY 3NO+1NC AC 240V | CONTACTOR RELAY 3NO+1NC AC 240V | 0 | 盒 | - | |
3RH21311AP001AA0 CONT.RELAY.3NO+1NC.AC230V 50/60H | CONT.RELAY.3NO+1NC.AC230V 50/60H | 0 | 盒 | - | |
3RH21311AB001AA0 CONTACTOR RELAY. 3NO+1NC. | CONTACTOR RELAY. 3NO+1NC. | 0 | 盒 | - | |
3RH21311AM20 CONTACTOR RELAY 3NO+1NC AC 208V | CONTACTOR RELAY 3NO+1NC AC 208V | 0 | 盒 | - |