FPBB
SCHURTER Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FPBB-U3RI-1690 LINE FILTER 250VDC/VAC 16A DIN | LINE FILTER 250VDC/VAC 16A DIN | 709 | 盒 | - | |
FPBB-U3RI-0690 LINE FILTER 250VDC/VAC 6A DIN | LINE FILTER 250VDC/VAC 6A DIN | 115 | 盒 | - | |
FPBB-W3RI-1090 LINE FILTER 48VDC 240VAC 10A DIN | LINE FILTER 48VDC 240VAC 10A DIN | 18 | 盒 | - | |
FPBB-U3RI-1090.VD LINE FILTER 250VDC/VAC 10A DIN | LINE FILTER 250VDC/VAC 10A DIN | 11 | 盒 | - | |
FPBB-U3TI-0690 LINE FILTER 250VDC/VAC 6A CHASS | LINE FILTER 250VDC/VAC 6A CHASS | 20 | 盒 | - | |
FPBB-U3TI-0190 LINE FILTER 250VDC/VAC 1A CHASS | LINE FILTER 250VDC/VAC 1A CHASS | 19 | 盒 | - | |
FPBB-U3TI-0390 LINE FILTER 250VDC/VAC 3A CHASS | LINE FILTER 250VDC/VAC 3A CHASS | 17 | 盒 | - | |
FPBB-V3RI-0190 LINE FILTER 250VDC/VAC 1A DIN | LINE FILTER 250VDC/VAC 1A DIN | 8 | 盒 | - | |
FPBB-V3TI-0690.VD LINE FILTER 250VDC/VAC 6A CHASS | LINE FILTER 250VDC/VAC 6A CHASS | 20 | 盒 | - | |
FPBB-U3RI-0190 LINE FILTER 250VDC/VAC 1A DIN | LINE FILTER 250VDC/VAC 1A DIN | 20 | 盒 | - | |
FPBB-U3RI-1290 LINE FILTER 250VDC/VAC 12A DIN | LINE FILTER 250VDC/VAC 12A DIN | 20 | 盒 | - | |
FPBB-V3RI-0690 LINE FILTER 250VDC/VAC 6A DIN | LINE FILTER 250VDC/VAC 6A DIN | 18 | 盒 | - | |
FPBB-U6TI-0190 LINE FILTER 250VDC/VAC 1A CHASS | LINE FILTER 250VDC/VAC 1A CHASS | 16 | 盒 | - | |
FPBB-V3RI-0690.VD LINE FILTER 250VDC/VAC 6A DIN | LINE FILTER 250VDC/VAC 6A DIN | 21 | 盒 | - | |
FPBB-W3RI-1090.VD LINE FILTER 48VDC 240VAC 10A DIN | LINE FILTER 48VDC 240VAC 10A DIN | 21 | 盒 | - |