SFMC-120
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFMC-120-02-S-D-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 194 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFMC-120-02-L-D-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 592 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SFMC-120-T2-L-D-P CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 54 | 管件 | - | |
SFMC-120-02-L-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 41 | 管件 | - | |
SFMC-120-01-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 45 | 管件 | - | |
SFMC-120-L1-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 85 | 管件 | - | |
SFMC-120-02-S-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 17 | 管件 | - | |
SFMC-120-L2-S-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 100 | 管件 | - | |
SFMC-120-L2-S-D-P CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 46 | 管件 | - | |
SFMC-120-01-L-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 17 | 管件 | - | |
SFMC-120-03-L-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 5 | 管件 | - | |
SFMC-120-T1-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 10 | 管件 | - | |
SFMC-120-T2-F-D-K-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) | - | |
SFMC-120-T2-L-D-P-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | 卷带(TR) 剪切带(CT) | - | |
SFMC-120-03-L-D-K-TR CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 0 | 卷带(TR) | - |