SFM-150
Samtec Inc.
连接器,互连器件 | 针座,插座,母插口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SFM-150-02-L-D-A CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 165 | 管件 | - | |
SFM-150-01-L-D CONN RCPT 100POS 0.05 GOLD PCB | CONN RCPT 100POS 0.05 GOLD PCB | 113 | 管件 | - | |
SFM-150-01-S-D CONN RCPT 100POS 0.05 GOLD PCB | CONN RCPT 100POS 0.05 GOLD PCB | 106 | 管件 | - | |
SFM-150-02-S-D-LC-P-TR CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 1,393 | 卷带(TR) 剪切带(CT) | - | |
SFM-150-02-S-D-LC CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 83 | 管件 | - | |
SFM-150-01-S-D-A CONN RCPT 100POS 0.05 GOLD PCB | CONN RCPT 100POS 0.05 GOLD PCB | 28 | 管件 | - | |
SFM-150-02-S-D-A CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 38 | 管件 | - | |
SFM-150-01-L-D-A CONN RCPT 100POS 0.05 GOLD PCB | CONN RCPT 100POS 0.05 GOLD PCB | 12 | 管件 | - | |
SFM-150-T2-S-D-A CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 11 | 管件 | - | |
SFM-150-02-L-D-LC CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 34 | 管件 | - | |
SFM-150-02-S-D CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 12 | 管件 | - | |
SFM-150-02-S-D-SN CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 69 | 管件 | - | |
SFM-150-02-S-D-LC-P CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 30 | 管件 | - | |
SFM-150-L2-S-D-A CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 20 | 管件 | - | |
SFM-150-L2-S-D-LC CONN RCPT 100POS 0.05 GOLD SMD | CONN RCPT 100POS 0.05 GOLD SMD | 6 | 管件 | - |