FFSD-25
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-25-D-20.00-01-N CABLE ASSY .05" 50POS F-F 20" | CABLE ASSY .05" 50POS F-F 20" | 1,858 | 散装 | - | |
FFSD-25-D-02.00-01-N CABLE ASSEM .05" 50POS F-F 2" | CABLE ASSEM .05" 50POS F-F 2" | 278 | 散装 | - | |
FFSD-25-D-06.00-01-N CABLE ASSEM .05" 50POS F-F 6" | CABLE ASSEM .05" 50POS F-F 6" | 533 | 散装 | - | |
FFSD-25-D-12.00-01-N CABLE ASSEM .05" 50POS F-F 12" | CABLE ASSEM .05" 50POS F-F 12" | 296 | 散装 | - | |
FFSD-25-01-N CONN RCPT 50POS IDC 30AWG GOLD | CONN RCPT 50POS IDC 30AWG GOLD | 5,661 | 管件 | - | |
FFSD-25-D-14.00-01-N CABLE ASSY .05" 50POS F-F 14" | CABLE ASSY .05" 50POS F-F 14" | 382 | 散装 | - | |
FFSD-25-D-05.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 120 | 散装 | - | |
FFSD-25-D-24.00-01-N CABLE ASSEM .05" 50POS 24" | CABLE ASSEM .05" 50POS 24" | 177 | 散装 | - | |
FFSD-25-D-11.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 296 | 散装 | - | |
FFSD-25-D-116.00-01-N-R .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 100 | 散装 | - | |
FFSD-25-D-125.00-01-N-R .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 99 | 散装 | - | |
FFSD-25-D-03.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 88 | 散装 | - | |
FFSD-25-D-04.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 77 | 散装 | - | |
FFSD-25-D-36.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 21 | 散装 | - | |
FFSD-25-D-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 58 | 散装 | - |