FFSD-08
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-08-D-12.00-01-N CABLE ASSEM .05" 16POS 12" | CABLE ASSEM .05" 16POS 12" | 534 | 散装 | - | |
FFSD-08-01-N CONN RCPT 16POS IDC 30AWG GOLD | CONN RCPT 16POS IDC 30AWG GOLD | 2,625 | 管件 | - | |
FFSD-08-D-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 498 | 散装 | - | |
FFSD-08-D-02.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 1,068 | 散装 | - | |
FFSD-08-D-06.00-01-N CABLE ASSEM .05" 16POS F-F 6" | CABLE ASSEM .05" 16POS F-F 6" | 4,781 | 散装 | - | |
FFSD-08-D-10.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 264 | 散装 | - | |
FFSD-08-D-09.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 428 | 散装 | - | |
FFSD-08-D-20.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 140 | 散装 | - | |
FFSD-08-D-14.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 104 | 散装 | - | |
FFSD-08-D-24.00-01-N CABLE ASSEM .05" 16POS 24" | CABLE ASSEM .05" 16POS 24" | 9 | 散装 | - | |
FFSD-08-D-03.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 79 | 散装 | - | |
FFSD-08-D-04.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 91 | 散装 | - | |
FFSD-08-D-05.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 54 | 散装 | - | |
FFSD-08-D-07.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 9 | 散装 | - | |
FFSD-08-D-18.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 39 | 散装 | - |