FFSD-06
Samtec Inc.
电缆组件 | 矩形电缆组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FFSD-06-D-03.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 722 | 散装 | - | |
FFSD-06-D-06.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 340 | 散装 | - | |
FFSD-06-01-N CONN RCPT 12POS IDC 30AWG GOLD | CONN RCPT 12POS IDC 30AWG GOLD | 5,740 | 管件 | - | |
FFSD-06-S-06.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 2,119 | 散装 | - | |
FFSD-06-D-10.00-01-N CABLE ASSEM .05" 12POS 10" | CABLE ASSEM .05" 12POS 10" | 133 | 散装 | - | |
FFSD-06-D-02.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 755 | 散装 | - | |
FFSD-06-D-20.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 119 | 散装 | - | |
FFSD-06-D-04.00-01-N .050 X .050 C.L. FEMALE IDC ASSY | .050 X .050 C.L. FEMALE IDC ASSY | 41 | 散装 | - | |
FFSD-06-D-02.50-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 92 | 散装 | - | |
FFSD-06-D-03.00-01-N-R .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 30 | 散装 | - | |
FFSD-06-D-08.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 33 | 散装 | - | |
FFSD-06-D-46.00-01-N-SR .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 17 | 散装 | - | |
FFSD-06-S-12.00-01-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 5 | 散装 | - | |
FFSD-06-01-S-N CONN RCPT 12POS IDC 30AWG | CONN RCPT 12POS IDC 30AWG | 0 | 管件 | - | |
FFSD-06-S-01.00-01-F-N .050 X .050 C.L. FEMALE IDC ASSE | .050 X .050 C.L. FEMALE IDC ASSE | 0 | 散装 | - |