DSP1-D
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DSP1-DC12V-F RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 6,377 | 散装 | - | |
DSP1-DC24V-F RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 2,363 | 散装 | - | |
DSP1-DC24V-R-F RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 965 | 管件 | - | |
DSP1-DC5V-F RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 47 | 管件 | - | |
DSP1-DC6V-F RELAY GEN PURPOSE DPST 5A 6V | RELAY GEN PURPOSE DPST 5A 6V | 93 | 管件 | - | |
DSP1-DC12V-R-F RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 58 | 散装 | - | |
DSP1-DC9V-F RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 0 | 散装 | - | |
DSP1-DC5V-R-F RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 0 | 盒 | - | |
DSP1-DC3V-F RELAY GEN PURPOSE DPST 5A 3V | RELAY GEN PURPOSE DPST 5A 3V | 0 | 散装 | - | |
DSP1-DC9V-R-F RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 0 | 管件 | - | |
DSP1-DC5V RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 0 | 散装 | - | |
DSP1-DC12V RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 0 | 散装 | - | |
DSP1-DC24V RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 0 | 散装 | - | |
DSP1-DC48V RELAY GEN PURPOSE DPST 5A 48V | RELAY GEN PURPOSE DPST 5A 48V | 0 | 散装 | - | |
DSP1-DC6V RELAY GEN PURPOSE DPST 5A 6V | RELAY GEN PURPOSE DPST 5A 6V | 0 | 散装 | - |