DS1E-S
Panasonic Electric Works
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DS1E-S-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 3,959 | 散装 | - | |
DS1E-S-DC24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 3,650 | 管件 | - | |
DS1E-S-DC3V RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 308 | 管件 | - | |
DS1E-S-DC9V RELAY GENERAL PURPOSE SPDT 2A 9V | RELAY GENERAL PURPOSE SPDT 2A 9V | 719 | 管件 | - | |
DS1E-SL2-DC3V RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 5,269 | 散装 | - | |
DS1E-SL2-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 570 | 管件 | - | |
DS1E-S-DC5V-R RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 39 | 散装 | - | |
DS1E-SL-DC5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | 管件 | - | |
DS1E-SL2-DC24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 0 | 管件 | - | |
DS1E-S-DC6V RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 2 | 散装 | - | |
DS1E-SL2-DC12V RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 5 | 管件 | - | |
DS1E-SL-DC24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 2 | 管件 | - | |
DS1E-SL-DC6V RELAY GENERAL PURPOSE SPDT 2A 6V | RELAY GENERAL PURPOSE SPDT 2A 6V | 0 | 管件 | - | |
DS1E-S-DC12V-R RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 0 | 散装 | - | |
DS1E-S-DC12V-TB RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 0 | 带盒(TB) | - |