G5Q-14
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5Q-14 DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 32,267 | 托盘 | - | |
G5Q-14 DC5 RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 21,840 | 托盘 | - | |
G5Q-14 DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 62,360 | 托盘 | - | |
G5Q-14-EU DC5 RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 4,405 | 管件 | - | |
G5Q-14 DC18 RELAY GEN PURPOSE SPDT 10A 18V | RELAY GEN PURPOSE SPDT 10A 18V | 3,268 | 托盘 | - | |
G5Q-14-EU DC12 RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 3,044 | 管件 | - | |
G5Q-14 DC9 RELAY GEN PURPOSE SPDT 10A 9V | RELAY GEN PURPOSE SPDT 10A 9V | 4,486 | 托盘 | - | |
G5Q-14-EU DC24 RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 358 | 散装 | - | |
G5Q-14 DC48 RELAY GEN PURPOSE SPDT 10A 48V | RELAY GEN PURPOSE SPDT 10A 48V | 0 | 托盘 | - | |
G5Q-14 DC22 RELAY GEN PURPOSE SPDT 10A 22V | RELAY GEN PURPOSE SPDT 10A 22V | 0 | 托盘 | - |