093601
Molex
连接器,互连器件 | 重载连接器插件、模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
0936010125 3P MALE INSERT 10A 250V, UL600V, | 3P MALE INSERT 10A 250V, UL600V, | 1,067 | 散装 | - | |
0936010435 S-Q5/0 230/400V 16A FEMALE 5 POL | S-Q5/0 230/400V 16A FEMALE 5 POL | 695 | 散装 | - | |
0936010616 BULKHEAD STRAIGHT HOUSING WITH L | BULKHEAD STRAIGHT HOUSING WITH L | 128 | 散装 | - | |
0936010059 CONTACT H.D. CRIMP PIN 16AWG | CONTACT H.D. CRIMP PIN 16AWG | 1,629 | 散装 | - | |
0936010055 CONTACT H.D. CRIMP PIN 18AWG | CONTACT H.D. CRIMP PIN 18AWG | 1,495 | 散装 | - | |
0936010053 CONTACT H.D. CRIMP PIN 20AWG | CONTACT H.D. CRIMP PIN 20AWG | 755 | 散装 | - | |
0936010043 CONTACT H.D. CRIMP SOCKET 18AWG | CONTACT H.D. CRIMP SOCKET 18AWG | 5,378 | 散装 | - | |
0936010039 CONTACT H.D. CRIMP SKT 22-26AWG | CONTACT H.D. CRIMP SKT 22-26AWG | 1,160 | 散装 | - | |
0936010041 CONTACT H.D. CRIMP SOCKET 20AWG | CONTACT H.D. CRIMP SOCKET 20AWG | 741 | 散装 | - | |
0936010052 CONTACT H.D. CRIMP PIN 22-26AWG | CONTACT H.D. CRIMP PIN 22-26AWG | 500 | 散装 | - | |
0936010056 CONTACT H.D. CRIMP PIN 18AWG | CONTACT H.D. CRIMP PIN 18AWG | 340 | 散装 | - | |
0936010691 3A STD NYL HOOD 1LEV T/E M20 BK | 3A STD NYL HOOD 1LEV T/E M20 BK | 116 | 散装 | - | |
0936010420 CONTACT H.D. CRIMP PIN 12AWG | CONTACT H.D. CRIMP PIN 12AWG | 176 | 散装 | - | |
0936010614 BULKHEAD STRAIGHT HOUSING WITH L | BULKHEAD STRAIGHT HOUSING WITH L | 343 | 散装 | - | |
0936010408 CONTACT H.D. CRIMP SOCKET 14AWG | CONTACT H.D. CRIMP SOCKET 14AWG | 2,265 | 散装 | - |