D2000
Klein Tools, Inc.
工具 | 钳子
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
D2000-9NE PLIERS STANDARD FLAT NOSE 9.38" | PLIERS STANDARD FLAT NOSE 9.38" | 2 | 盒 | - | |
D2000-8 PLIERS COMBO FLAT NOSE 8.69" | PLIERS COMBO FLAT NOSE 8.69" | 2 | 散装 | - | |
D2000-48-INS CUTTER SIDE ANGLED BEVEL 8.25" | CUTTER SIDE ANGLED BEVEL 8.25" | 3 | 散装 | - | |
D2000-9NE-INS PLIERS COMBO FLAT NOSE 9.63" | PLIERS COMBO FLAT NOSE 9.63" | 3 | 散装 | - | |
D2000-7CST PLIERS COMBO FLAT NOSE 9.25" | PLIERS COMBO FLAT NOSE 9.25" | 2 | 散装 | - | |
D2000-48 CUTTER SIDE ANGLED BEVEL 8.07" | CUTTER SIDE ANGLED BEVEL 8.07" | 1 | 盒 | - | |
D2000-28 CUTTER SIDE OVAL BEVEL 8.06" | CUTTER SIDE OVAL BEVEL 8.06" | 1 | 散装 | - | |
D2000-49 CUTTER SIDE ANGLED BEVEL 9" | CUTTER SIDE ANGLED BEVEL 9" | 1 | 散装 | - | |
D2000-7 PLIERS COMBO FLAT NOSE 7.88" | PLIERS COMBO FLAT NOSE 7.88" | 0 | 散装 | - | |
D2000-9NECR PLIERS COMBO FLAT NOSE 9.38" | PLIERS COMBO FLAT NOSE 9.38" | 1 | 散装 | - | |
D2000-9ST PLIERS COMBO FLAT NOSE 9.38" | PLIERS COMBO FLAT NOSE 9.38" | 1 | 散装 | - | |
D2000-28-INS CUTTER SIDE TAPERED BEVEL 8.25" | CUTTER SIDE TAPERED BEVEL 8.25" | 1 | 散装 | - | |
D2000-9NETH PLIERS COMBO FLAT NOSE 9.38" | PLIERS COMBO FLAT NOSE 9.38" | 1 | 散装 | - | |
D2000-9NETP PLIERS COMBO FLAT NOSE 9.38" | PLIERS COMBO FLAT NOSE 9.38" | 1 | 散装 | - |