RR3PA-U
IDEC
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RR3PA-UAC120V RELAY GEN PURPOSE 3PDT 10A 120V | RELAY GEN PURPOSE 3PDT 10A 120V | 9 | 散装 | - | |
RR3PA-ULAC120V RELAY GEN PURPOSE 3PDT 10A 120V | RELAY GEN PURPOSE 3PDT 10A 120V | 12 | 散装 | - | |
RR3PA-UAC12V RELAY GEN PURPOSE 3PDT 10A 12V | RELAY GEN PURPOSE 3PDT 10A 12V | 11 | 散装 | - | |
RR3PA-ULDC12V RELAY GEN PURPOSE 3PDT 10A 12V | RELAY GEN PURPOSE 3PDT 10A 12V | 12 | 散装 | - | |
RR3PA-ULAC50V RELAY GEN PURPOSE 3PDT 10A 50V | RELAY GEN PURPOSE 3PDT 10A 50V | 15 | 散装 | - | |
RR3PA-UDC6V RELAY GEN PURPOSE 3PDT 10A 6V | RELAY GEN PURPOSE 3PDT 10A 6V | 20 | 散装 | - | |
RR3PA-ULDC6V RELAY GEN PURPOSE 3PDT 10A 6V | RELAY GEN PURPOSE 3PDT 10A 6V | 20 | 散装 | - | |
RR3PA-ULDC48V RELAY GEN PURPOSE 3PDT 10A 48V | RELAY GEN PURPOSE 3PDT 10A 48V | 12 | 散装 | - | |
RR3PA-ULAC6V RELAY GEN PURPOSE 3PDT 10A 6V | RELAY GEN PURPOSE 3PDT 10A 6V | 46 | 散装 | - | |
RR3PA-UDC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 4 | 散装 | - | |
RR3PA-UDC48V RELAY GEN PURPOSE 3PDT 10A 48V | RELAY GEN PURPOSE 3PDT 10A 48V | 2 | 散装 | - | |
RR3PA-UAC110V RELAY GEN PURPOSE 3PDT 10A 110V | RELAY GEN PURPOSE 3PDT 10A 110V | 3 | 散装 | - | |
RR3PA-UDC110V RELAY GEN PURPOSE 3PDT 10A 110V | RELAY GEN PURPOSE 3PDT 10A 110V | 3 | 散装 | - | |
RR3PA-ULAC12V RELAY GEN PURPOSE 3PDT 10A 12V | RELAY GEN PURPOSE 3PDT 10A 12V | 4 | 散装 | - | |
RR3PA-ULAC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 3 | 散装 | - |