![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
RR3B-U
IDEC
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RR3B-ULAC120V RELAY GEN PURPOSE 3PDT 10A 120V | RELAY GEN PURPOSE 3PDT 10A 120V | 9 | 散装 | - | |
RR3B-UAC110V RELAY GEN PURPOSE 3PDT 10A 110V | RELAY GEN PURPOSE 3PDT 10A 110V | 95 | 散装 | - | |
RR3B-UAC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 22 | 散装 | - | |
RR3B-UAC12V RELAY GEN PURPOSE 3PDT 10A 12V | RELAY GEN PURPOSE 3PDT 10A 12V | 12 | 散装 | - | |
RR3B-USAC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 20 | 散装 | - | |
RR3B-ULCDC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 26 | 散装 | - | |
RR3B-UAC240V RELAY GEN PURPOSE 3PDT 10A 240V | RELAY GEN PURPOSE 3PDT 10A 240V | 7 | 散装 | - | |
RR3B-ULAC12V RELAY GEN PURPOSE 3PDT 10A 12V | RELAY GEN PURPOSE 3PDT 10A 12V | 44 | 散装 | - | |
RR3B-ULDC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 0 | 散装 | - | |
RR3B-UAC120V RELAY GEN PURPOSE 3PDT 10A 120V | RELAY GEN PURPOSE 3PDT 10A 120V | 0 | 散装 | - | |
RR3B-ULCAC120V RELAY GEN PURPOSE 3PDT 10A 120V | RELAY GEN PURPOSE 3PDT 10A 120V | 0 | 散装 | - | |
RR3B-UDC24V RELAY GEN PURPOSE 3PDT 10A 24V | RELAY GEN PURPOSE 3PDT 10A 24V | 2 | 散装 | - | |
RR3B-UDC48V RELAY GEN PURPOSE 3PDT 10A 48V | RELAY GEN PURPOSE 3PDT 10A 48V | 2 | 散装 | - | |
RR3B-ULDC6V RELAY GEN PURPOSE 3PDT 10A 6V | RELAY GEN PURPOSE 3PDT 10A 6V | 4 | 散装 | - | |
RR3B-ULDC48V RELAY GEN PURPOSE 3PDT 10A 48V | RELAY GEN PURPOSE 3PDT 10A 48V | 3 | 散装 | - |