R30-301
Harwin Inc.
五金件,紧固件,配件 | 板垫片,支座
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
R30-3010402 HEX STANDOFF M3X0.5 BRASS 4MM | HEX STANDOFF M3X0.5 BRASS 4MM | 5,126 | 散装 | - | |
R30-3010702 HEX STANDOFF M3X0.5 BRASS 7MM | HEX STANDOFF M3X0.5 BRASS 7MM | 6,416 | 散装 | - | |
R30-3011102 HEX STANDOFF M3X0.5 BRASS 11MM | HEX STANDOFF M3X0.5 BRASS 11MM | 6,428 | 散装 | - | |
R30-3011202 HEX STANDOFF M3X0.5 BRASS 12MM | HEX STANDOFF M3X0.5 BRASS 12MM | 9,844 | 散装 | - | |
R30-3010502 HEX STANDOFF M3X0.5 BRASS 5MM | HEX STANDOFF M3X0.5 BRASS 5MM | 554 | 散装 | - | |
R30-3011002 HEX STANDOFF M3X0.5 BRASS 10MM | HEX STANDOFF M3X0.5 BRASS 10MM | 1,083 | 散装 | - | |
R30-3011802 HEX STANDOFF M3X0.5 BRASS 18MM | HEX STANDOFF M3X0.5 BRASS 18MM | 7,316 | 散装 | - | |
R30-3011302 HEX STANDOFF M3X0.5 BRASS 13MM | HEX STANDOFF M3X0.5 BRASS 13MM | 5,572 | 散装 | - | |
R30-3011402 HEX STANDOFF M3X0.5 BRASS 14MM | HEX STANDOFF M3X0.5 BRASS 14MM | 9,785 | 散装 | - | |
R30-3010602 HEX STANDOFF M3X0.5 BRASS 6MM | HEX STANDOFF M3X0.5 BRASS 6MM | 801 | 散装 | - | |
R30-3010802 HEX STANDOFF M3X0.5 BRASS 8MM | HEX STANDOFF M3X0.5 BRASS 8MM | 939 | 散装 | - | |
R30-3011502 HEX STANDOFF M3X0.5 BRASS 15MM | HEX STANDOFF M3X0.5 BRASS 15MM | 791 | 袋 | - | |
R30-3012002 HEX STANDOFF M3X0.5 BRASS 20MM | HEX STANDOFF M3X0.5 BRASS 20MM | 0 | 散装 | - | |
R30-3010902 HEX STANDOFF M3X0.5 BRASS 9MM | HEX STANDOFF M3X0.5 BRASS 9MM | 0 | 散装 | - |