R30-161
Harwin Inc.
五金件,紧固件,配件 | 板垫片,支座
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
R30-1610600 HEX STANDOFF M3X0.5 NYLON 6MM | HEX STANDOFF M3X0.5 NYLON 6MM | 1,724 | 散装 | - | |
R30-1611000 HEX STANDOFF M3X0.5 NYLON 10MM | HEX STANDOFF M3X0.5 NYLON 10MM | 1,629 | 散装 | - | |
R30-1611400 HEX STANDOFF M3X0.5 NYLON 14MM | HEX STANDOFF M3X0.5 NYLON 14MM | 1,752 | 散装 | - | |
R30-1611100 HEX STANDOFF M3X0.5 NYLON 11MM | HEX STANDOFF M3X0.5 NYLON 11MM | 4,199 | 散装 | - | |
R30-1612000 HEX STANDOFF M3X0.5 NYLON 20MM | HEX STANDOFF M3X0.5 NYLON 20MM | 1,657 | 散装 | - | |
R30-1610700 HEX STANDOFF M3X0.5 NYLON 7MM | HEX STANDOFF M3X0.5 NYLON 7MM | 20,646 | 散装 | - | |
R30-1611500 HEX STANDOFF M3X0.5 NYLON 15MM | HEX STANDOFF M3X0.5 NYLON 15MM | 1,009 | 散装 | - | |
R30-1610800 HEX STANDOFF M3X0.5 NYLON 8MM | HEX STANDOFF M3X0.5 NYLON 8MM | 30 | 散装 | - | |
R30-1611200 HEX STANDOFF M3X0.5 NYLON 12MM | HEX STANDOFF M3X0.5 NYLON 12MM | 200 | 散装 | - | |
R30-1611300 HEX STANDOFF M3X0.5 NYLON 13MM | HEX STANDOFF M3X0.5 NYLON 13MM | 655 | 散装 | - | |
R30-1611800 HEX STANDOFF M3X0.5 NYLON 18MM | HEX STANDOFF M3X0.5 NYLON 18MM | 252 | 散装 | - | |
R30-1611600 HEX STANDOFF M3X0.5 NYLON 16MM | HEX STANDOFF M3X0.5 NYLON 16MM | 13 | 散装 | - | |
R30-1612500 HEX STANDOFF M3X0.5 NYLON 25MM | HEX STANDOFF M3X0.5 NYLON 25MM | 0 | 散装 | - | |
R30-1610900 HEX STANDOFF M3X0.5 NYLON 9MM | HEX STANDOFF M3X0.5 NYLON 9MM | 0 | 散装 | - |