MF-USML
Bourns Inc.
电路保护 | PTC 可复位保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
MF-USML300/12-2 PTC RESET FUSE 12V 3A 1210 | PTC RESET FUSE 12V 3A 1210 | 11,933 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML175/12-2 PTC RESET FUSE 12V 1.75A 1210 | PTC RESET FUSE 12V 1.75A 1210 | 5,034 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML550/12-2 PTC RESET FUSE 12V 5.5A 1210 | PTC RESET FUSE 12V 5.5A 1210 | 390 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML500/12-2 PTC RESET FUSE 12V 5A 1210 | PTC RESET FUSE 12V 5A 1210 | 226 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML450/12-2 PTC RESET FUSE 12V 4.5A 1210 | PTC RESET FUSE 12V 4.5A 1210 | 3,667 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML400/12-2 PTC RESET FUSE 12V 4A 1210 | PTC RESET FUSE 12V 4A 1210 | 3,474 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML380/12-2 PTC RESET FUSE 12V 3.8A 1210 | PTC RESET FUSE 12V 3.8A 1210 | 2,092 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML200/12-2 PTC RESET FUSE 12V 2A 1210 | PTC RESET FUSE 12V 2A 1210 | 1,824 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML260/12-2 PTC RESET FUSE 12V 2.6A 1210 | PTC RESET FUSE 12V 2.6A 1210 | 4,885 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML350/12-2 PTC RESET FUSE 12V 3.5A 1210 | PTC RESET FUSE 12V 3.5A 1210 | 2,642 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML450-2 PTC RESET FUSE 6V 4.5A 1210 | PTC RESET FUSE 6V 4.5A 1210 | 0 | 卷带(TR) | - | |
MF-USML300-2 PTC RESET FUSE 6V 3A 1210 | PTC RESET FUSE 6V 3A 1210 | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
MF-USML175-2 PTC RESET FUSE 6V 1.75A 1210 | PTC RESET FUSE 6V 1.75A 1210 | 0 | 卷带(TR) | - | |
MF-USML190-2 PTC RESET FUSE 6V 1.9A 1210 | PTC RESET FUSE 6V 1.9A 1210 | 0 | 卷带(TR) | - | |
MF-USML380-2 PTC RESET FUSE 6V 3.8A 1210 | PTC RESET FUSE 6V 3.8A 1210 | 0 | 卷带(TR) | - |