SMFLP
Bivar Inc.
光电器件 | 光导管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMFLP12.0 LIGHT PIPE CLEAR FLEXIBLE 12" | LIGHT PIPE CLEAR FLEXIBLE 12" | 14,478 | 袋 | - | |
SMFLP SMT FLP ADAPTER | SMT FLP ADAPTER | 24,382 | 散装 | - | |
SMFLP2-4.0 LIGHT PIPE FLEX ADAPT SMD 4.0" | LIGHT PIPE FLEX ADAPT SMD 4.0" | 2,939 | 袋 | - | |
SMFLP24.0 LIGHT PIPE FLEXIBLE CLEAR 4.2MM | LIGHT PIPE FLEXIBLE CLEAR 4.2MM | 381 | 袋 | - | |
SMFLP2.0 LIGHT PIPE FLEXIBLE CLEAR 4MM | LIGHT PIPE FLEXIBLE CLEAR 4MM | 496 | 袋 | - | |
SMFLP25-4.0 LIGHT PIPE 2MM -7MM ADAPTER 4.0" | LIGHT PIPE 2MM -7MM ADAPTER 4.0" | 272 | 袋 | - | |
SMFLP25-5.0 LIGHT PIPE 2MM -7MM ADAPTER 5.0" | LIGHT PIPE 2MM -7MM ADAPTER 5.0" | 1,666 | 袋 | - | |
SMFLP48.0 LIGHT PIPE FLEXIBLE CLEAR 4MM | LIGHT PIPE FLEXIBLE CLEAR 4MM | 169 | 袋 | - | |
SMFLP2.5 LIGHT PIPE FLEXIBLE CLEAR 4MM | LIGHT PIPE FLEXIBLE CLEAR 4MM | 0 | 袋 | - | |
SMFLP2-6.0 LIGHT PIPE 2MM 5.1 RND LENS 6.0 | LIGHT PIPE 2MM 5.1 RND LENS 6.0 | 0 | 袋 | - | |
SMFLP26.0 LIGHT PIPE FLEX ADAPT SMD 26.0" | LIGHT PIPE FLEX ADAPT SMD 26.0" | 0 | 袋 | - | |
SMFLP36.0 LIGHT PIPE FLEXIBLE CLEAR 4MM | LIGHT PIPE FLEXIBLE CLEAR 4MM | 0 | 袋 | - | |
SMFLP2D-1.5 LIGHT PIPE 2MM SMD DOME LENS 1.5 | LIGHT PIPE 2MM SMD DOME LENS 1.5 | 0 | 袋 | - | |
SMFLP2-1.5 LIGHT PIPE FLEXIBLE CLEAR 5.1MM | LIGHT PIPE FLEXIBLE CLEAR 5.1MM | 0 | 袋 | - | |
SMFLP2F-1.5 LIGHT PIPE FLEXIBLE CLEAR 4.2MM | LIGHT PIPE FLEXIBLE CLEAR 4.2MM | 0 | 袋 | - |