ATS-03C
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-03C-96-C1-R1 HEATSINK 40X40X35MM R-TAB | HEATSINK 40X40X35MM R-TAB | 1,090 | 散装 | - | |
ATS-03C-154-C1-R0 HEATSINK 40X40X15MM L-TAB | HEATSINK 40X40X15MM L-TAB | 99 | 散装 | - | |
ATS-03C-141-C2-R0 HEATSINK 30X30X10MM L-TAB T766 | HEATSINK 30X30X10MM L-TAB T766 | 100 | 托盘 | - | |
ATS-03C-208-C2-R0 HEATSINK 70X70X6MM XCUT T766 | HEATSINK 70X70X6MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-111-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-03C-112-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-03C-210-C2-R0 HEATSINK 70X70X12MM XCUT T766 | HEATSINK 70X70X12MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-42-C2-R0 HEATSINK 57.9X60.96X22.86MM T766 | HEATSINK 57.9X60.96X22.86MM T766 | 25 | 散装 | - | |
ATS-03C-26-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-135-C2-R0 HEATSINK 70X70X20MM XCUT T766 | HEATSINK 70X70X20MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-28-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-30-C2-R0 HEATSINK 70X70X25MM XCUT T766 | HEATSINK 70X70X25MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-136-C2-R0 HEATSINK 70X70X25MM XCUT T766 | HEATSINK 70X70X25MM XCUT T766 | 13 | 托盘 | - | |
ATS-03C-120-C2-R0 HEATSINK 45X45X25MM XCUT T766 | HEATSINK 45X45X25MM XCUT T766 | 25 | 托盘 | - | |
ATS-03C-165-C2-R0 HEATSINK 25X25X10MM R-TAB T766 | HEATSINK 25X25X10MM R-TAB T766 | 25 | 托盘 | - |