Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商Vishay / Beyschlag
第 1-20 个结果,共计 33 个结果
每页结果数
Image of Vishay MMU 0102, MMA 0204, and MMB 0207 Precision MELF Resistors MMU 0102、MMA 0204 和 MMB 0207 精密 MELF 电阻器 发布日期:2024-12-16

Vishay 精密 MELF 电阻器具有低至 15 ppm/K 的 TCR、低至 0.1% 的紧公差和高达 10 MΩ 的电阻值。

Image of Vishay Beyschlag/Draloric/BC Components' NTCAFLEX15 Flex Foil Sensors NTCAFLEX 柔性箔传感器 发布日期:2024-01-09

Vishay 的 NTCAFLEX 柔性箔传感器具有低热质量,可实现快速反应和对温度变化的高灵敏度。

Image of Vishay's NTCS E3 SMT SMD NTC Thermistors NTCS E3 SMT SMD NTC 热敏电阻 发布日期:2023-09-27

Vishay 的热敏电阻具有非标准 R25 值,对应不同的热敏电阻稳定陶瓷材料的电阻率和外壳尺寸。

Image of Vishay's MKP1848H Polypropylene Film Capacitors MKP1848H 系列聚丙烯薄膜电容器 发布日期:2023-09-22

Vishay 的 MKP1848H 系列电容器针对高湿度环境进行了优化。

Image of Vishay Beyschlag/Draloric/BC Components' 193 PUS-SI Aluminum Electrolytic Capacitors 193 PUS-SI 铝电解电容器 发布日期:2023-09-15

Vishay 的 193 PUS-SI 铝电解电容器可实现更高功率密度的设计。

Image of Vishay Beyschlag/Draloric/BC Components' MKP385e Polypropylene Film Capacitors MKP385e 聚丙烯薄膜电容器 发布日期:2023-09-15

Vishay 的 MKP385e 聚丙烯薄膜电容器非常适合混合动力和电动汽车。

Image of Vishay Beyschlag/Draloric/BC Components' 259 PHM-S Aluminum Electrolytic Capacitors 259 PHM-S 铝电解电容器 发布日期:2023-09-15

Vishay 的 259 PHM-S 铝电解电容器的纹波电流比前几代电容器高 30%。

Image of Vishay Beyschlag/Draloric/BC Components' 299 PHL-4TSI Aluminum Electrolytic Capacitors 299 PHL-4TSI 铝电解电容器 发布日期:2023-09-15

Vishay 的 299 PHL-4TSI 铝电解电容器在 +105°C 环境温度下具有改进的纹波电流能力。

High Power Thin Film Resistors High Power Thin Film Resistors for Engineers Only 发布日期:2018-11-08

Vishay’s MC HP thin film resistor series are a great solution for all your modern electronic applications with higher power dissipation & operating temperatures.

Vishay - Carbon Film MELF Resistors Carbon Film MELF Resistors for Engineers Only 发布日期:2018-04-19

Vishay’s Carbon Film MELF Resistors are the perfect circuit protection choice with high pulse load capability and surge voltage up to 10 kV for 1.2/50µs pulse.

Wide Terminal Thin Film Resistors For Engineers Only Wide Terminal Thin Film Resistors For Engineers Only 发布日期:2017-12-20

MCW wide terminal thin film resistors from Vishay are an optimal choice when applications require reliability and stability with AEC-Q200 qualification.

Thin Film Chip Resistor Arrays For Engineers Only Thin Film Chip Resistor Arrays For Engineers Only 发布日期:2017-12-19

Vishay's ACAS thin film chip resistor arrays are perfectly suited for applications requiring a stable resistance ratio, available with AEC-Q200 qualification.

Vishay MELF Resistors 专为工程师打造的 MELF 电阻器 发布日期:2017-05-30

详细介绍 Vishay MELF 电阻器,包括应用说明和设计工具。当天下单,当天发货。

Sample and Design Kits - Vishay 样品和设计套件 发布日期:2016-11-23

Vishay 推出其范你和设计的入门套件,当中包含电容器、电阻器和传感器入门套件,使设计人员的元件选择更轻松。

Image of Vishay Beyschlag's PTS Platinum SMD Flat Chip Temperature Sensors PTS 铂金 SMD 扁平片式温度传感器 更新日期: 2024-06-19

要在变化无常的工作环境条件下控制电子产品的温度,Vishay 的 PTS SMD 扁平片式温度传感器无疑是一个绝佳选择。

Image of Vishay Beyschlag's MM-HV Professional High Voltage Thin Film MELF Resistors MM-HV 专业级高电压薄膜 MELF 电阻器 发布日期:2015-06-10

MM-HV 专业级高电压薄膜 MELF 电阻器

Chassis Thumbnail Chassis Control Components 发布日期:2014-11-05

Vishay's chassis control components include capacitors, resistors, and rectifiers for steering, braking, safety, transmission ECU and more. Order at DigiKey!

Vishay Toolbox Thumbnail Engineering Toolbox 发布日期:2014-11-05

Vishay's Engineer's Toolbox aids in developing superior end products for applications such as medical, AMS, and more.

Engine Thumbnail Components for Standard Engines 发布日期:2014-11-05

Internal combustion engine vehicle and conventional power train components including non-linear resistors, inductors, and more from Vishay available at DigiKey!

Telecommunication Mobile Thumbnail Mobile Telecommunications 发布日期:2014-11-05

Vishay offers smartphone, wireless modem, and wireless charging components including resistors, ICs, MOSFETs, capacitors, and more. Order at DigiKey today!