Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商VPG Foil Resistors
第 1-14 个结果,共计 14 个结果
每页结果数
Image of  VPG Foil Resistors FRSM Series Z-1 Resistors FRSM 系列 Z-1 金属箔片式电阻器 发布日期:2013-07-02

VPG Foil Resistors 的电阻器采用固态金属结构,使其能抵御任何不稳定因素。

Image of VPG Foil Resistors CSM3637Z Current-Sensing Resistors CSM3637Z 电流检测电阻器 发布日期:2013-07-02

VPG Foil Resistors 的电流检测电阻器提升了电阻稳定性,具有低热电动势,适用于 DC 应用。

Image of VPG Foil Resistors Z-Foil VAR Z-Foil VAR 发布日期:2012-06-29

VPG Foil Resistors' ultra-high precision, Z-Foil audio resistor is designed to improve sound quality by reducing audible distortion.

Image of VPG Foil Resistors Z201 Series Z201 Bulk Metal® Foil Resistor 发布日期:2012-06-29

VPG Foil Resistors Z201 Bulk Metal foil resistor combines the lowest ever TCR with tolerance to 0.005%, making it ideal for applications needing precision.

Image of VPG Foil Resistors Bulk Metal® Trimmers Bulk Metal® Trimmers 发布日期:2012-06-29

VPG Foil Resistors trimmers have inherent temperature and load life stability. Lash-free adjustment mechanism allows them to be set quickly and accurately.

Image of VPG Foil Resistors CSM Series Resistors CSM Series Resistors 发布日期:2012-06-29

Vishay's resistors have low absolute TCR that reduce errors that occur due to temperature gradients.

Image of VPG Foil Resistors' 1280G and 1285G Series Trimming Potentiometers 1280G and 1285G Series Trimming Potentiometers 发布日期:2012-06-29

VPG Foil Resistors trimming potentiometers feature a Bulk Metal foil resistive element that possesses a unique inherent temperature and load life stability.

Image of VPG Foil Resistors DSMZ Series Voltage Divider DSMZ Series Voltage Divider 发布日期:2012-06-29

VPG Foil Resistors' voltage dividers have ultra-high precision and stability allowing designers to guarantee and high degree of accuracy.

Image of VPG Foil Resistors S Series BMF Resistors S Series BMF Resistors 发布日期:2012-06-29

VPG Foil Resistors BMF resistors are built to handle unconventional environmental conditional conditions with minimal drift in military and space applications.

Image of VPG Foil Resistors SMR1DZ and SMR3DZ Resistors SMR1DZ and SMR3DZ Resistors 发布日期:2012-06-29

VPG Foil Resistors offers enhanced resistor series, SMR1DZ and SMR3DZ, which are ultra high precision and have an almost instantaneous thermal stabilization time.

Image of VPG Foil Resistors' 1240 / 1260 Series Accutrim™ Trimming Potentiometers 1240/1260 Series Accutrim™ Trimming Potentiometers 发布日期:2012-06-29

VPG Foil Resistors' 1240 and 1260 series trimming potentiometers have low TCR, wide resistance range, and excellent load life stability.

Image of VPG Foil Resistors Bulk Metal Z-Foil Wraparound Surface-Mount Resistor Bulk Metal Z-Foil Wraparound Surface-Mount Resistor 发布日期:2011-03-15

Vishay's VSMP0603 retains all of the foil attributes of accuracy, frequency response, and electrostatic discharge (ESD) immunity up to 25 kV.

Image of VPG Foil Resistors VCS1625Z Ultra High Precision Z-Foil  Surface Mount Current Sensing Chip Resistor VCS1625Z Ultra High Precision Z-Foil 发布日期:2009-02-26

VPG Foil Resistors VCS1625Z Series is a Z-foil surface mount current sensing chip resistor designed with four pads for Kelvin connection.

Image of VPG Foil Resistors Ultra-High-Precision Z-Foil Surface-Mount Flip Chip Voltage Divider VFCD1505 Z-Foil Resistors 发布日期:2009-02-11

VPG Foil Resistors announces model VFCD1505, an ultra-high-precision Z-Foil surface-mount flip chip voltage divider.