Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商EXCELSYS / Advanced Energy
第 1-11 个结果,共计 11 个结果
每页结果数
Image of EXCELSYS CX10M CoolX®1000 Series Fanless, Intelligent 1,000 W Modular Power Supplies CX10M CoolX® 1000 系列无风扇智能模块化电源 发布日期:2025-02-20

EXCELSYS CX10M CoolX®1000 系列无风扇、对流冷却模块化电源平台采用紧凑的 U 型通道设计,可提供 1,000 W 功率。

Image of EXCELSYS CX06M CoolX®600 Series Fanless, Natural Convection-Cooled Modular Power Supply CX06M CoolX®600 系列无风扇、自然对流冷却模块化电源 发布日期:2025-02-11

EXCELSYS CX06M CoolX®600 系列是一种高效、无风扇、对流冷却模块化电源平台,采用紧凑型设计,可提供 600 W 功率。

Image of Molex's Milli-Grid Cable Assemblies Milli-Grid 电缆组件 发布日期:2018-05-10

DigiKey 来自 Molex 的增值 6 针位和 8 针位 Milli-Grid 电缆组件可帮助客户在投资应用工具前进行原型开发。

Image of Excelsys / Advanced Energy Single-Output AC/DC Power Supplies Xsolo 系列单输出 AC/DC 电源 更新日期: 2025-01-17

Excelsys/Advanced Energy 平台提供一系列功能,包括可变风扇速度、输出电压控制和适用于高功率应用的并行工作。

Image of Excelsys UltiMod Series UltiMod 系列 发布日期:2014-04-29

Advanced Energy 推出全新、极具价格竞争力的 UltiMod 系列,是同类产品中第一款提供五年保修服务的产品。

Image of EXCELSYS / Advanced Energy's XF Series AC/DC Power Supplies XF Series AC/DC Power Supply 发布日期:2013-04-29

The XF family is ruggedized to withstand extremes in shock and vibration and is certified to Mil-STD 810G, integrity test for vibration.

Image of EXCELSYS / Advanced Energy's XL Series Power Supplies XL Series Power Supplies 发布日期:2013-04-01

EXCELSYS / Advanced Energy XL family of power supplies provides system designers with flexible instant solutions that shorten design-in time and simplify integration.

Image of EXCELSYS / Advanced Energy's XC Series Power Supplies  XC 系列电源 发布日期:2013-03-12

XC 系列产品为系统设计人员提供了灵活即时的解决方案,大大缩短和简化了系统设计导入时间。

Image of EXCELSYS / Advanced Energy's Conformal Coated AC/DC Power Supply XC Series Conformal Coated AC/DC Power Supply XC Series 发布日期:2012-12-27

EXCELSYS / Advanced Energy introduces the XC Series which provides 400 W to 1340 W of power in an extremely compact, 1U package measuring 270 mm x 127 mm.

Image of EXCELSYS / Advanced Energy's XM Series XM Series 发布日期:2012-10-23

EXCELSYS / Advanced Energy XM series of power supply chassis provide 200 W to 750 W of power in an extremely compact 1U package measuring 260 mm x 89 mm.

Image of EXCELSYS / Advanced Energy's XB Series XB Series 发布日期:2012-10-19

EXCELSYS / Advanced Energy's new XB series of Ultra Quiet configurable power supply chassis that provides 400 watts to 800 watts of power.